help desk software
DATA SHEET

XA1E-BV311-R

IDEC Corporation

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
XA1E-BV311-R
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Actuator Diameter:
29 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST/SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
3@250VAC A
Terminal Type:
Solder
IP Rating:
IP65
The IDEC part XA1E-BV311-R is a reliable and durable switch designed for emergency stop applications. It features a Mushroom Button design, allowing for quick and intuitive operation during critical situations. This switch has a normally open/normally closed SPST/SPST configuration, providing versatile connectivity options for various electrical systems. With a current rating of 3A and a voltage rating of 250VAC/250VDC, it is suitable for both low and high-power applications. The XA1E-BV311-R is designed for easy panel mounting and utilizes solder connections for a secure and stable installation. With a force rating of 10.5N, this switch provides a comfortable yet firm tactile feedback for users. Trust IDEC to deliver a high-quality emergency stop switch that meets stringent safety requirements and ensures reliable operation in critical situations.
Search Keywords:
XA1EBV311R
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.36
$50.360
5
$42.88
$214.400
10
$40.00
$400.000
25
$38.47
$961.750
50
$36.27
$1,813.500
100
$34.19
$3,419.000
250 +
$33.85
$8,462.500
Tools/3D Models