help desk software
DATA SHEET

XA1E-BV313-R

IDEC Corporation

Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
XA1E-BV313-R
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Actuator Diameter:
29 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST/3PST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
3@250VAC A
Terminal Type:
Solder
IP Rating:
IP65
The IDEC part XA1E-BV313-R is an emergency stop switch designed for use in various industrial applications. It features a single pole, double throw (SPDT) contact configuration, allowing for both normally open (N.O.) and normally closed (N.C.) functions. The switch is equipped with a sturdy mushroom-shaped button for easy and immediate access during emergency situations. With a maximum current rating of 3A and voltage rating of 250VAC and 250VDC, this switch offers reliable performance in diverse electrical systems. It can be easily mounted on panels using solder connections, ensuring a secure and durable installation. Overall, the XA1E-BV313-R combines safety, versatility, and robustness to provide an efficient emergency stop solution for industrial environments.
Search Keywords:
XA1EBV313R
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.88
$56.880
5
$52.60
$263.000
10
$48.60
$486.000
25
$48.11
$1,202.750
50
$43.80
$2,190.000
100
$43.37
$4,337.000
250 +
$42.93
$10,732.500
Tools/3D Models