XA1E-BV3U02T-R
IDEC CorporationSwitch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 10.5N Quick Connect/Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
XA1E-BV3U02T-R
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Diameter:
29 mm
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
5@125VAC A
Terminal Type:
Quick Connect/Solder
IP Rating:
IP65
The IDEC part XA1E-BV3U02T-R is a highly reliable and durable emergency stop switch. It features a normally closed double-pole, single-throw (DPST) configuration with a mushroom button design. This switch is capable of handling up to 5A of current at 250VAC or 250VDC. With a quick connect/solder terminal type, the XA1E-BV3U02T-R can be easily and securely mounted on panels. It offers a panel mount design for convenient installation and removal.This emergency stop switch is designed to provide a safe and immediate shutdown in critical situations. Its rugged construction ensures longevity and optimal performance, making it an ideal choice for various industrial applications.
Search Keywords:
XA1EBV3U02TR
IN STOCK:
225
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$67.28
$67.280
5
$46.47
$232.350
10
$45.77
$457.700
25
$45.09
$1,127.250
50
$44.41
$2,220.500
100
$43.75
$4,375.000
250
+
$43.09
$10,772.500
CUSTOMERS
ALSO BOUGHT
192990-1310
Circular Connector - 48 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle
21.311.0253.0
Conn Terminal Strip F 4 POS 10mm Screw RA Cable Mount 24A
QIHK
Qline-I Hinge Kit, fits QLine I, 42x52x19mm, Light Gray, Polycarbonate
AS6M-2KT2PB
Key Switch 16mm 2 Positions DPDT
OPB880T55Z
Slotted Switch, T Package