help desk software
DATA SHEET

XA1E-BV402-RH-EMO

IDEC Corporation

Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
XA1E-BV402-RH-EMO
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Actuator Diameter:
40 mm
Actuator Color:
Light Red
Pole Throw Configuration:
DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
3@250VAC A
Terminal Type:
Solder
IP Rating:
IP65
The IDEC part XA1E-BV402-RH-EMO is a highly reliable emergency stop switch ideal for various industrial applications. It features a mushroom-shaped button and is normally closed (N.C.) with a double-pole, single-throw (DPST) configuration. This switch can handle a maximum current of 3A and is suitable for use in both AC and DC circuits with a voltage rating of 250VAC and 250VDC respectively. Designed for ease of installation, it can be soldered directly onto a panel for secure mounting. With a required actuation force of 10.5N, this emergency stop switch ensures quick and reliable termination of power in critical situations, making it an essential safety component for machinery and equipment.
Search Keywords:
XA1EBV402RHEMO
IN STOCK: 77
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$78.67
$78.670
5
$60.89
$304.450
10
$57.98
$579.800
25
$56.78
$1,419.500
50
$56.21
$2,810.500
100
$55.65
$5,565.000
250 +
$55.09
$13,772.500
Tools/3D Models
Product Guides