XA1E-BV411-R
IDEC CorporationSwitch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
XA1E-BV411-R
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST/SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
3@250VAC A
Terminal Type:
Solder
IP Rating:
IP65
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Search Keywords:
XA1EBV411R
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$43.69
$43.690
5
$38.98
$194.900
10
$37.82
$378.200
25
$36.72
$918.000
50
$34.71
$1,735.500
100
$33.79
$3,379.000
250
+
$33.28
$8,320.000