help desk software
DATA SHEET

XA1E-BV413-RH-EMO

IDEC Corporation

Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
XA1E-BV413-RH-EMO
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Actuator Diameter:
40 mm
Actuator Color:
Light Red
Pole Throw Configuration:
SPST/3PST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
3@250VAC A
Terminal Type:
Solder
IP Rating:
IP65
Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Search Keywords:
XA1EBV413RHEMO
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$64.23
$64.230
5
$58.62
$293.100
10
$55.75
$557.500
25
$53.07
$1,326.750
50
$49.54
$2,477.000
100
$49.05
$4,905.000
250 +
$48.56
$12,140.000
Tools/3D Models