help desk software
DATA SHEET

XA1E-LV302Q4V-R

IDEC Corporation

Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N PC Pins Panel Mount/Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
XA1E-LV302Q4V-R
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Actuator Diameter:
29 mm
Actuator Color:
Dark Red
Pole Throw Configuration:
DPST
Illumination Type:
LED
Illumination Color:
Red
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
3@250VAC A
Terminal Type:
PC Pins
IP Rating:
IP65
Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N PC Pins Panel Mount/Through Hole
Search Keywords:
XA1ELV302Q4VR
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.78
$55.780
5
$50.14
$250.700
10
$48.74
$487.400
25
$46.80
$1,170.000
50
$45.01
$2,250.500
100
$43.90
$4,390.000
250 +
$43.24
$10,810.000
Tools/3D Models