XN1E-BV411MR
IDEC CorporationSwitch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
XN1E-BV411MR
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST/SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
5@125VAC A
Terminal Type:
Screw
IP Rating:
IP65
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Search Keywords:
XN1EBV411MR
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$66.67
$66.670
5
$59.49
$297.450
10
$57.72
$577.200
25
$55.24
$1,381.000
50
$52.97
$2,648.500
100
$51.56
$5,156.000
250
+
$50.79
$12,697.500