XN1E-BV511MR
IDEC CorporationSwitch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
XN1E-BV511MR
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Diameter:
60 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST/SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
5@125VAC A
Terminal Type:
Screw
IP Rating:
IP65
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Search Keywords:
XN1EBV511MR
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$73.07
$73.070
5
$65.20
$326.000
10
$63.25
$632.500
25
$58.05
$1,451.250
50
$57.18
$2,859.000
100
$56.33
$5,633.000
250
+
$54.33
$13,582.500
CUSTOMERS
ALSO BOUGHT
CAT10-103J4LF
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave...
SS-114-G-2
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
SP-67
Audio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 6Term. PC Pin Thru-Hole
ESMG500ELLR10ME11D
Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 2mm 1.3mA 2000h 85°C Bulk
ASB0305HP-00CP4
Tubeaxial Fan - 5VDC - Square 30mm L x 30mm H - Superflo Bearing - 5.1 CFM (0.143m³/min) -...