XN1E-LV422Q4MR
IDEC CorporationXN1E-LV422Q4MR - IDEC XN1E-LV422Q4MR, E-Stop 30mm Illuminated .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
XN1E-LV422Q4MR
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
The IDEC part XN1E-LV422Q4MR is a high-quality, reliable and innovative illuminated pushbutton switch. With its compact design and durable construction, it is a versatile solution for a wide range of industrial applications.This switch features a vibrant red LED light that provides clear visibility and enhances the operator's ability to make precise selections. It has a momentary action with SPST-NO contact configuration, allowing for quick and efficient operation.The XN1E-LV422Q4MR is easy to install and requires minimal maintenance, making it a cost-effective choice for any industrial setting. It has a rugged housing that is built to withstand harsh environments and is rated for a wide temperature range.With its simple yet sophisticated design, the IDEC XN1E-LV422Q4MR is a fantastic choice for control panels, machinery, automotive, aerospace, and other industrial applications where reliability, performance, and visibility are paramount.
Search Keywords:
XN1ELV422Q4MR
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$139.12
$139.120
5
$123.72
$618.600
10
$112.99
$1,129.900
25
$103.48
$2,587.000
50
$96.46
$4,823.000
100
$95.50
$9,550.000
250
+
$94.54
$23,635.000