XN4E-BL422MR
IDEC CorporationSwitch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
XN4E-BL422MR
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Actuator Diameter:
44 mm
Actuator Color:
Red
Pole Throw Configuration:
DPST/DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
5@125VAC A
Terminal Type:
Screw
IP Rating:
IP65
Life Cycle:
Discontinued & Replaced
Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
This product is not in stock and cannot be back-ordered