help desk software

XN4E-LL411Q4MR

IDEC Corporation

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
XN4E-LL411Q4MR
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Package Type:
Actuator Diameter:
44 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST/SPST
Illumination Type:
LED
Illumination Color:
Red
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
5@125VAC A
Terminal Type:
Screw
IP Rating:
IP65
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Search Keywords:
XN4ELL411Q4MR
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$119.87
$119.870
5
$111.21
$556.050
10
$106.61
$1,066.100
25
$103.75
$2,593.750
50
$99.75
$4,987.500
100
$98.25
$9,825.000
250 +
$96.06
$24,015.000