XW1E-BV411M-R
IDEC CorporationSwitch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
XW1E-BV411M-R
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST/SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
5@125VAC A
Terminal Type:
Screw
IP Rating:
IP65
The IDEC part XW1E-BV411M-R is a high-quality emergency stop switch with a rugged construction, designed for panel mounting. It features a mushroom-shaped button, providing a quick and easy way to shut down equipment in emergency situations. This switch offers both normally open and normally closed contacts, allowing for versatile installation options. With a durable 5A rating at 250VAC and 250VDC, this emergency stop switch is reliable and suitable for a wide range of industrial applications. The switch also includes a secure screw panel mount for easy installation and maintenance. Trust IDEC for dependable and efficient emergency stop switches for enhanced safety in your workplace.
Search Keywords:
XW1EBV411MR
IN STOCK:
154
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$46.56
$46.560
5
$38.89
$194.450
10
$36.27
$362.700
25
$33.40
$835.000
50
$32.67
$1,633.500
100
$30.80
$3,080.000
250
+
$29.69
$7,422.500
CUSTOMERS
ALSO BOUGHT
1757836-4
AMPLIMITE,R/A RCPT ASY,109,ZN,4
CA702
CX Series/ Accessory - End Stop
1757823-9
D Sub Connector - HD44 - 44 Contacts - Plug - Crimp - DB - AMPLIMITE 90 Series - Metal Bod...
5227726-2
ISOLATED BNC SOLDER JACK ASSY
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...