help desk software
DATA SHEET

XW1E-BV422M-R

IDEC Corporation

Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
XW1E-BV422M-R
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
DPST/DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
5@125VAC A
Terminal Type:
Screw
IP Rating:
IP65
The IDEC part XW1E-BV422M-R is a highly reliable and efficient emergency stop switch. It is designed to immediately cut off power supply in case of emergencies, ensuring the safety of personnel and equipment. This switch has a Mushroom Button that can be pressed easily in case of an emergency. With a DPST/DPST configuration, it offers Normally Open (N.O.) and Normally Closed (N.C.) contacts for added flexibility. It has a maximum current rating of 5A and can handle voltages up to 250VAC and 250VDC. The switch is panel mountable and features a screw terminal for secure and convenient installation. Trust IDEC's XW1E-BV422M-R emergency stop switch to provide reliable protection in critical situations.
Search Keywords:
XW1EBV422MR
IN STOCK: 33
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.56
$51.560
5
$45.65
$228.250
10
$42.59
$425.900
25
$39.21
$980.250
50
$36.97
$1,848.500
100
$34.85
$3,485.000
250 +
$34.50
$8,625.000
Tools/3D Models