XW1E-BV513M-R
IDEC CorporationSwitch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
XW1E-BV513M-R
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Diameter:
60 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST/3PST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
5@125VAC A
Terminal Type:
Screw
IP Rating:
IP65
Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Search Keywords:
XW1EBV513MR
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$82.73
$82.730
5
$63.98
$319.900
10
$59.10
$591.000
25
$56.64
$1,416.000
50
$53.40
$2,670.000
100
$51.86
$5,186.000
250
+
$51.35
$12,837.500
Product Guides