XW1E-LV411Q4M-R
IDEC CorporationSwitch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
XW1E-LV411Q4M-R
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST/SPST
Illumination Type:
LED
Illumination Color:
Red
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
5@125VAC A
Terminal Type:
Screw
IP Rating:
IP65
The IDEC part XW1E-LV411Q4M-R is a rugged and reliable emergency stop switch designed for industrial applications. Featuring a SPST/SPST contact configuration with both normally open and normally closed options, this switch is equipped with a mushroom button for easy and quick operation in emergency situations. With a 5A rating at 250VAC and 250VDC, this switch can handle a variety of electrical loads. The switch is panel-mounted and secured with a screw for easy installation and reliable performance. Built to withstand tough industrial environments, this emergency stop switch is a crucial safety feature for your machinery and equipment.
Search Keywords:
XW1ELV411Q4MR
IN STOCK:
25
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$53.72
$53.720
5
$48.88
$244.400
10
$45.27
$452.700
25
$43.17
$1,079.250
50
$40.42
$2,021.000
100
$39.88
$3,988.000
250
+
$39.48
$9,870.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4-102973-0
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100CL, VERTICAL, WITH .025 SQ POSTS
HBL2511
LKG PLUG, 20A 3PH 120/208V, L21-20P, B/W
AML21FBA2AC
Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Panel Mount Quick C...
HBL2515
LKG FLG-INLT, 20A 120/208V, L21-20P, WH
BZ-2RQ18T
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...