XW1E-TV412Q4M-R
IDEC CorporationSwitch Emergency Stop N.O./N.C. SPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
XW1E-TV412Q4M-R
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST/DPST
Illumination Type:
LED
Illumination Color:
Red
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
250 V
Maximum Current Rating:
5@125VAC A
Terminal Type:
Screw
IP Rating:
IP65
The IDEC part XW1E-TV412Q4M-R is a high-quality emergency stop switch designed for panel mounting. Featuring a mushroom-shaped button, this switch can be easily activated in case of an emergency. It has a Single Pole Single Throw (SPST) as well as a Double Pole Single Throw (DPST) configuration, allowing for both Normally Open (N.O.) and Normally Closed (N.C.) contact options. With a maximum current rating of 5A and a voltage rating of 250VAC and 250VDC, this switch offers reliable and durable performance. It is equipped with a screw panel mount for easy installation and can withstand up to 32N of force. This emergency stop switch is ideal for use in various industrial applications where safety is of utmost importance.
Search Keywords:
XW1ETV412Q4MR
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$70.56
$70.560
5
$63.77
$318.850
10
$59.05
$590.500
25
$55.37
$1,384.250
50
$52.20
$2,610.000
100
$49.21
$4,921.000
250
+
$48.72
$12,180.000
CUSTOMERS
ALSO BOUGHT
FHDM12P5001
Diffuse Sensor
FB1W-XW1E-LV422MR
Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel...
A421-062510-08
AC Frame Solenoid
NLW50-50
Cap Aluminum Lytic 50uF 50V -10% to 75% (10.16 X 23.876mm) Axial 4 Ohm 160mA 1000h 105°C
HW1B-M4F10-W
Switch Push Button N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact S...