help desk software
DATA SHEET

407-BBOV-IO

INTEGRA OPTICS INC

Fiber Optic Transceiver, SFP+, 1550nm, ER SMF 40km, 10G DDM, Dell

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
INTEGRA OPTICS INC
Part No:
407-BBOV-IO
RoHS:
Yes
HTS:
8517620090
COO:
US
ECCN:
5A991
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TRAY
Fiber Optic Transceiver, SFP+, 1550nm, ER SMF 40km, 10G DDM, Dell
Search Keywords:
407BBOVIO
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$254.79
$254.790
3
$237.80
$713.400
5 +
$231.62
$1,158.100
Tools/3D Models
Product Guides