Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
International Power
Part No:
IF5-25/OVP
RoHS:
Yes
HTS:
8504406018
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Linear
Style:
N/A
AC Input Voltage:
100,120,220,230,240 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
25 A
Maximum Output Power:
N/A
Input Connector Type:
N/A
Dimension:
N/A
AC/DC Power Supply Single-OUT 5V 25A
Search Keywords:
IF525OVP
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
+
$419.28
$419.280
Product Guides