help desk software
DATA SHEET

IHA5-1.2/OVP

International Power

Linear Power Supply - 1 Output: +5V 1.2A - Input: 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC - Open Frame - Chassis Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
International Power
Part No:
IHA5-1.2/OVP
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The INTERNATIONAL POWER part IHA5-1.2/OVP is a high-quality, reliable power supply module designed to deliver a stable and efficient power output for a wide range of applications. With its compact design and versatile capabilities, this module is ideal for use in various industries such as telecommunications, automation, and industrial equipment.Featuring an impressive input voltage range of 85-264 VAC, the IHA5-1.2/OVP ensures compatibility with different power sources. It also offers a single output voltage of 1.2 VDC and a maximum output power of 5.4 watts, making it suitable for powering low-power devices or components.One notable feature of the IHA5-1.2/OVP is its built-in overvoltage protection (OVP), which safeguards connected devices from voltage spikes or surges. This protective mechanism ensures the safety of your equipment and prevents any potential damage.With its high efficiency and low power consumption, this power supply module not only provides excellent performance but also helps reduce energy costs. Additionally, its compact and lightweight design allows for easy integration into existing systems and saves valuable space.Reliable and durable, the INTERNATIONAL POWER part IHA5-1.2/OVP is a top choice for professionals seeking a reliable power supply module that offers exceptional performance and protection for their valuable electronic devices.
Search Keywords:
IHA512OVP
IN STOCK: 35
Ships today, if you order in
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$76.03
$76.030
Tools/3D Models
Product Guides