Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
International Power
Part No:
IHA5-1.5/OVP
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Type:
Linear
Style:
Open Frame
AC Input Voltage:
100,120,220,230,240 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
1.5 A
Maximum Output Power:
N/A
Input Connector Type:
Screw Terminal Block
Dimension:
123.7 x 101.6 x 41.15 mm
AC/DC Power Supply Single-OUT 5V 1.5A Case B
Search Keywords:
IHA515OVP
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
+
$76.03
$76.030
Product Guides