Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
International Power
Part No:
IHD12-6.8
RoHS:
Yes
HTS:
8504409510
COO:
US
Supplier Standard Pack
1
Package Type:
Type:
Regulated Linear
Style:
U Frame
AC Input Voltage:
100,120,220,230,240 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
6.8 A
Maximum Output Power:
N/A
Input Connector Type:
N/A
Dimension:
288.6 x 123.7 x 69.85mm
The INTERNATIONAL POWER IHD12-6.8 is a versatile AC/DC power supply designed for various applications. With a single output of 12V and 6.8A, this power supply is capable of delivering a reliable and stable power source to your devices. Encased in a sturdy and compact design, the IHD12-6.8 ensures durability and easy integration into your system. This power supply offers both AC and DC input options, allowing flexibility in power source selection. With its high efficiency and low standby power consumption, the IHD12-6.8 ensures energy savings and contributes to a greener environment. It also features a comprehensive protection circuitry, including overvoltage, overcurrent, and short circuit protection, to safeguard your devices from potential damages. Whether you require a power supply for industrial, commercial, or residential use, the INTERNATIONAL POWER IHD12-6.8 is the ideal choice to provide reliable and efficient power.
Search Keywords:
IHD1268
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
+
$168.24
$168.240
Product Guides