IHD5-12/OVP
International PowerLINEAR DC POWER SUPPLY, SINGLE OUTPUT 5V 12A, OVERVOLTAGE PROTECTION, REMOTE SENSE, D-CASE .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
International Power
Part No:
IHD5-12/OVP
RoHS:
Yes
HTS:
8504409520
COO:
US
Supplier Standard Pack
1
Package Type:
The INTERNATIONAL POWER part IHD5-12/OVP is a highly reliable and efficient industrial power supply designed to provide stable and regulated power to various electronic devices. With an input voltage range of 85-264VAC, this power supply can be used across different regions globally.Featuring an output voltage of 12VDC and a power rating of 5W, the IHD5-12/OVP is suitable for a wide range of applications including industrial automation, telecommunications, and medical equipment. The built-in overvoltage protection ensures the safety of connected devices by preventing voltage surges and fluctuations.This power supply is built with high-quality components and undergoes stringent quality checks to ensure exceptional performance and durability. It is designed to operate in a wide temperature range of -40°C to +70°C, making it suitable for use in harsh and demanding environments.The IHD5-12/OVP is compact in size, lightweight, and easy to install, offering convenience for different system configurations. It is also equipped with comprehensive safety features such as short circuit protection and overcurrent protection, providing overall reliability and peace of mind.With its excellent electrical performance, rugged construction, and global compatibility, the INTERNATIONAL POWER part IHD5-12/OVP is the perfect choice for meeting your industrial power supply needs.
Search Keywords:
IHD512OVP
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
+
$174.84
$174.840
Product Guides