IHD5-12/OVP-519
International PowerLINEAR DC POWER SUPPLY, SINGLE OUTPUT 3.3V 10A, OVERVOLTAGE PROTECTION, REMOTE SENSE, D-CASE .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
International Power
Part No:
IHD5-12/OVP-519
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The INTERNATIONAL POWER part IHD5-12/OVP-519 is a reliable and efficient power supply unit designed for various industrial applications. With its compact size and robust construction, this power supply is built to last in even the harshest environments.Featuring an input voltage range of 85-264VAC and an output voltage of 12V, this power supply provides a stable and consistent power source for your equipment. It is equipped with overvoltage protection (OVP) to safeguard your devices from any potential damage due to voltage spikes.The IHD5-12/OVP-519 is also designed with comprehensive safety features, including short circuit protection and overtemperature protection, ensuring the safe operation of your equipment.This power supply is easy to install and use, with a variety of connection options available, including a screw terminal block and input/output connectors.With its high efficiency and low standby power consumption, the IHD5-12/OVP-519 is an energy-efficient solution for your power supply needs. It is UL listed and CE certified, guaranteeing adherence to strict quality and safety standards.Whether you need a power supply for industrial automation, telecommunications, or other applications, the INTERNATIONAL POWER part IHD5-12/OVP-519 is a reliable choice that delivers consistent performance and protection for your equipment.