Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
International Power
Part No:
IHE24-7.2
RoHS:
Yes
HTS:
8504409510
COO:
US
Supplier Standard Pack
1
Package Type:
Type:
Linear
Style:
Open Frame
AC Input Voltage:
100,120,220,240 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
7.2 A
Maximum Output Power:
N/A
Input Connector Type:
N/A
Dimension:
355.6 x 123.7 x 86.36 mm
The IHE24-7.2 is AC/DC power supply with dimensions: 355.6 mm x 123.7 mm x 89.66 mm.
Search Keywords:
IHE2472
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
+
$218.37
$218.370
Product Guides