83011060
InterpowerConn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Interpower
Part No:
83011060
RoHS:
Yes
HTS:
8536908585
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Temperature:
-25 to 70 °C
The Interpower/Panel Comp. part 83011060 is a power connector designed for easy and secure installation in electrical applications. This connector features a 3-position screw terminal with a cable mount design, making it suitable for a range of projects. With its durable construction and reliable performance, this connector is perfect for connecting power cables in commercial and industrial settings. The connector also includes 3 terminals and 1 port, allowing for efficient power distribution. Trust Interpower/Panel Comp. part 83011060 for a dependable and hassle-free power connection solution.
Search Keywords:
83011060
IN STOCK:
0
On Order:
470
can ship 6/12/25
Minimum Order:
5
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
5
$13.97
$69.850
25
$12.66
$316.500
50
$12.09
$604.500
100
$11.57
$1,157.000
250
$11.10
$2,775.000
500
$10.80
$5,400.000
1,000
+
$10.64
$10,640.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
RK0971110909
Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.35mm) Pin Pane...
1478763-9
METAL BACKSHELL 9 WAY 45 DE
208945-7
SZ 22 UNASSM KIT,CMC
748364-1
Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
8143R10KL.25
Res POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turns 3.17mm (31.75 X 23.4 X 27.58mm) Turret Panel...