83011380
InterpowerPower Entry Module Unfiltered PL 3 POS 250VAC 16A ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Interpower
Part No:
83011380
RoHS:
Yes
HTS:
8536694030
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Unfiltered
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
16 A
Operating Temperature:
70(Max) °C
The Interpower/Panel Comp. part 83011380 is a Power Entry Module designed to provide reliable and efficient power input in a variety of applications. This module features an unfiltered design, ensuring optimal power transfer without any interference. It has 3 positions and operates at 250VAC with a maximum current rating of 16A.The module is equipped with a single port, offering a convenient connection point for power input. It is built to withstand demanding environments and is suitable for industrial, commercial, or residential use. With its sturdy construction and high-performance capabilities, this Power Entry Module is a versatile and reliable solution for power input needs.
Search Keywords:
83011380
IN STOCK:
101
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$32.91
$32.910
5
$30.79
$153.950
25
$28.49
$712.250
50
$27.27
$1,363.500
100
$26.15
$2,615.000
250
$25.45
$6,362.500
500
+
$25.07
$12,535.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206036-8
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 16 Contacts - Nylon (Polyamid...
206043-3
Circular Power Connector - Housing - Receptacle - 14 Position - Shell Size 17 - 600 VDC - ...
211398-4
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 7 Contacts - Nylon (Polyamide...
211399-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 7 Contacts - Thermoplastic Body.
HBL2321
LKG PLUG, 20A 250V, L6-20P, B/W