help desk software
DATA SHEET

83030100

Interpower

Conn IEC/C14 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Interpower
Part No:
83030100
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
IEC/C14
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
N/A
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
15 A
Operating Temperature:
-20 to 70 °C
This Interpower/Panel Comp. part 83030100 is a panel mount connector featuring an IEC/C14 2-power/1-ground configuration. It is designed with 3 terminals and 1 port, making it suitable for a variety of power connection applications. The connector ensures a secure and reliable connection for your electrical needs.
Search Keywords:
83030100
IN STOCK: 968
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.62
$23.100
50
$3.75
$187.500
100
$3.69
$369.000
250
$3.48
$870.000
500
$3.29
$1,645.000
1,000
$3.24
$3,240.000
2,500
$3.12
$7,800.000
5,000 +
$3.07
$15,350.000
Tools/3D Models
Product Guides