help desk software

83030620

Interpower

Power Outlet - Receptacle - Female Sockets - 3 Positions - IEC 320-2-2/F - 10A - 250VAC - Quick Connect 0.250" (6.3mm) - Panel Mount, Snap-In. .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Interpower
Part No:
83030620
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Type:
Outlet3706
Body Orientation:
Straight3686
Mounting:
Panel Mount3696
Gender:
F3690
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
2503694VAC
Maximum Current Rating:
15 A
Operating Temperature:
-20 to 70 °C
The Interpower/Panel Comp. part 83030620 is a high-quality connector outlet designed for reliable power connection. This panel mount connector features two power terminals and one ground terminal in a convenient POS ST configuration. With its durable construction and easy installation, this connector is ideal for industrial and commercial applications. The compact size allows for seamless integration into panels, providing a secure and efficient power connection. Upgrade your power distribution system with the Interpower/Panel Comp. part 83030620 for reliable and safe performance.
Search Keywords:
83030620
IN STOCK: 277
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.83
$29.150
50
$4.71
$235.500
100
$4.49
$449.000
250
$4.36
$1,090.000
500
$4.11
$2,055.000
1,000
$4.00
$4,000.000
2,500
$3.94
$9,850.000
5,000 +
$3.84
$19,200.000
DOWNLOADS