help desk software

86557021

Interpower

Cable Assembly AC Power 3m Power to Power 3 to 3 POS M-F Crimp-Crimp 17AWG

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Interpower
Part No:
86557021
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Package Type:
Cable Length:
3 m
Cable Assembly AC Power 3m Power to Power 3 to 3 POS M-F Crimp-Crimp 17AWG
Search Keywords:
86557021
IN STOCK: 19
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.43
$33.430
5
$31.21
$156.050
25
$28.81
$720.250
50
$27.54
$1,377.000
100
$26.36
$2,636.000
250
$25.64
$6,410.000
500 +
$25.25
$12,625.000
DOWNLOADS