Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Interpower
Part No:
86557061
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
3 m
Cable Assembly AC Power 3m C14 to C13 3 to 3 POS M-F 18AWG
Search Keywords:
86557061
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$33.50
$33.500
5
$30.11
$150.550
10
$29.66
$296.600
25
$28.48
$712.000
50
$27.03
$1,351.500
100
$26.63
$2,663.000
250
+
$26.04
$6,510.000
Product Guides
CUSTOMERS
ALSO BOUGHT
141J
Conn Jumper 2 POS ST
E22-00AX
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 3A 250VAC 125VDC 74.57VA 0.15N Scre...
4-102973-0
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100CL, VERTICAL, WITH .025 SQ POSTS
H320R
IEC320 FEMALE RCPT, 20/16A 250V
25FCD10
Power Line Filter 3-Phase Delta External 50Hz/60Hz 25A 480VAC Terminal Block Flange Mount