012-0220-000
ITT CANNONCable Accessories Bushing Polychloroprene Automotive - Shell Size 20 and 22. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
012-0220-000
RoHS:
Yes
HTS:
4016935050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Bushing
Color:
N/A
The 012-0220-000 is telescoping bushing (used with MS3057A resp. VG95234KK cable clamp) keep dirt, oil and dust out of endbell. Taping or wrapping wires is eliminated since bushing protects wires guided through clamp. Combinations of two bushings may be used to decrease inner diameter for improved sealing.
Search Keywords:
0120220000
IN STOCK:
163
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$7.200
$72.000
50
$5.053
$252.650
250
$3.319
$829.750
500
$2.885
$1,442.500
1,000
$2.396
$2,396.000
2,500
$2.260
$5,650.000
5,000
$2.177
$10,885.000
7,500
+
$2.155
$16,162.500
Product Guides
CUSTOMERS
ALSO BOUGHT
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...
3549S-2AA-502/502A
Res Wirewound POT 5K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (60.9 X 22.48 X 27.5mm) Solde...
HAT903CSDC12
Electromechanical Relay 12VDC 155Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...
GT5Y-4SN1A100
Electromechanical Delay Relay 4PDT 3A 100V to 120VAC Plug-In