Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
017711-0012
Alias/AKA:
MS3057-12A
RoHS:
No
HTS:
8538908180
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Clamp/Bushing
Dimension:
24 x 37.4 mm
Operating Temperature:
-55 to 125 °C
Connector Accessories Clamp with Bushing
Search Keywords:
0177110012
IN STOCK:
28
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$66.67
$66.670
5
$46.81
$234.050
25
$31.77
$794.250
50
$30.10
$1,505.000
100
$29.09
$2,909.000
250
$27.49
$6,872.500
500
+
$27.21
$13,605.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS91528-1D1B
Knob - Skirted Round - Plain Top - .700" Diameter - .782" Height - Black.
327
Incandescent Lamp T-3 1/4 Midget Flange Clear 4000 Hrs 28V
95J2K5
Res Wirewound 2.5K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
1EN51-6
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (...
97-3106A-20-29S
Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port