help desk software
DATA SHEET

020419-0000

ITT CANNON

Connector Accessories Male Screw Lock Steel Yellow Chromate Over Cadmium .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
020419-0000
Alias/AKA:
D20419
RoHS:
No
HTS:
7326908688
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Screw Lock
Dimension:
14.1 mm
Operating Temperature:
N/A
The ITT CANNON part 020419-0000 is a high-quality Connector Accessory designed to ensure secure and reliable connections. This male screw lock is made of durable steel and features a yellow chromate finish over cadmium for enhanced resistance to corrosion. The screw lock is designed to fit perfectly with ITT CANNON connectors, providing a strong and secure connection. This accessory is ideal for various industrial and commercial applications where a strong and reliable connection is crucial.
Search Keywords:
0204190000
IN STOCK: 1,325
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.089
$20.890
100
$1.503
$150.300
250
$1.458
$364.500
500
$1.333
$666.500
1,000
$1.320
$1,320.000
2,500
$1.307
$3,267.500
5,000
$1.294
$6,470.000
7,500 +
$1.281
$9,607.500
Tools/3D Models
Product Guides