help desk software
DATA SHEET

020420-0015

ITT CANNON

D-Sub Connector .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
020420-0015
Alias/AKA:
D20420-15
RoHS:
No
HTS:
7326908688
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
N/A
Body Orientation:
N/A
Mounting:
N/A
Gender:
N/A
Termination Method:
N/A
Shell Size:
N/A
Number of Contacts:
N/A
Contact Plating:
N/A
Operating Temperature:
N/A
The ITT CANNON 020420-0015 is a high-quality D-Sub Connector designed for reliable and efficient connectivity. This compact connector features a sturdy construction, making it ideal for a wide range of industrial and commercial applications. It offers a secure connection and excellent signal transmission, ensuring seamless data transfer. With its exceptional performance and durability, the ITT CANNON 020420-0015 is the perfect choice for professionals seeking a reliable solution for their connectivity needs.
Search Keywords:
0204200015
IN STOCK: 1,995
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.603
$43.015
25
$7.711
$192.775
100
$7.147
$714.700
250
$6.342
$1,585.500
500
$5.951
$2,975.500
1,000
$5.083
$5,083.000
2,500
$5.032
$12,580.000
5,000 +
$4.982
$24,910.000
Tools/3D Models
Product Guides