022213-0000
ITT CANNONConnector Guide Plate - Locator For D-Sub Connectors - 15 Position - Hardware Included. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
022213-0000
Alias/AKA:
DA22213
RoHS:
Yes
HTS:
7326908688
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The ITT CANNON part 022213-0000 is a Connector Guide Plate - Locator specifically designed to be used with D-Sub Connectors. This guide plate is compatible with 15 position D-Sub Connectors and comes with the necessary hardware for easy installation. The connector guide plate ensures proper alignment and secure connection of your D-Sub connectors, enhancing the overall reliability and performance of your electronic devices.
Search Keywords:
0222130000
IN STOCK:
63
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$93.61
$93.610
5
$92.68
$463.400
10
$84.61
$846.100
25
$80.77
$2,019.250
50
$78.10
$3,905.000
75
$77.32
$5,799.000
100
+
$67.45
$6,745.000
Product Guides
CUSTOMERS
ALSO BOUGHT
022214-0000
Connector Accessory
4-141
Barrier Block - 4 Circuits - 8 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AWG...
216-PM-OFF
2-pole - OFF-(ON) - 1A/3A 250VAC/125VAC not HP rated - Non-Illuminated Pushbutton - Solde...
J7KNAAR2224VS
Electromechanical Relay 24VDC 10A DPST-NO/DPST-NC (57.5x45x49)mm DIN Rail Contactor Relay
21014-82
Power Relay 24VDC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount