024264-0004
ITT CANNONConn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
024264-0004
Alias/AKA:
MS3106E10SL-3S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
Socket
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
10SL-3
Number of Contacts:
3 contacts size 16S
Contact Gender:
SKT
Contact Plating:
Hard silver
Termination Method:
Solder
Maximum Current Rating:
22 A
Maximum Voltage Rating:
700,500 VDC|VAC
The ITT Cannon part 024264-0004 is a high-quality circular connector designed for optimal performance. This connector features a 3-position socket configuration, making it ideal for soldering applications. With a cable mount design, 3 terminals, and 1 port, this connector provides a reliable and secure connection for your electronic devices. Trust ITT Cannon for innovative solutions in connectivity.
Search Keywords:
0242640004
IN STOCK:
0
On Order:
476
can ship 11/22/24
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$32.39
$32.390
5
$30.08
$150.400
25
$27.58
$689.500
50
$26.25
$1,312.500
100
$25.02
$2,502.000
250
$24.26
$6,065.000
500
+
$23.90
$11,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3266Y-1-105LF
Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin ...
99-3367-00-04
M8 Male cable connector, Contacts: 4, 3.5-5.0mm, shieldable, solder, IP67, UL
C88E000211
Sub D Hood - 15 Position - Top Entry - UNC 4-40 Thumb Screws - Zinc, Nickel Plated.
99-1486-822-08
M12-A Female angled connector, Contacts: 8, 6.0-8.0mm, shieldable, screw clamp, IP67
HDP26-24-31PE-L015
PLG, 31P, BLK, E, THD, 16, P