help desk software

030-1995-025

ITT CANNON

Contact PIN Crimp ST Cable Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
030-1995-025
Alias/AKA:
CONT,PIN-KJ,KJL,KJA-16-20
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount
Search Keywords:
0301995025
IN STOCK: 134
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$77.06
$77.060
5
$74.36
$371.800
10
$64.50
$645.000
25
$57.72
$1,443.000
50
$57.14
$2,857.000
100
$54.91
$5,491.000
250 +
$25.27
$6,317.500
DOWNLOADS