help desk software
DATA SHEET

030-8586-006

ITT CANNON

Contact PIN Crimp ST Cable Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
030-8586-006
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Crimp
The ITT CANNON part 030-8586-006 is a reliable and high-quality Contact PIN Crimp ST Cable Mount. It is designed to provide secure and efficient connections in various applications. This part features a crimp termination style, making it easy to install on cables. With its durable construction and excellent conductivity, it ensures a reliable transfer of signals or power between devices. Whether used in industrial, automotive, or aerospace applications, the ITT CANNON Contact PIN Crimp ST Cable Mount is a dependable choice for any wiring or cabling needs.
Search Keywords:
0308586006
IN STOCK: 4,675
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.980
$39.800
100
$2.518
$251.800
250
$2.033
$508.250
500
$1.926
$963.000
1,000
$1.615
$1,615.000
2,500
$1.500
$3,750.000
5,000
$1.298
$6,490.000
7,500 +
$1.264
$9,480.000
Tools/3D Models
Product Guides