help desk software
DATA SHEET

030-8614-010

ITT CANNON

(25.00 mm2) Machined Pin Crimp-Contacts, High Performance Copper, Silver plated High Power 1-way, Contacts

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
030-8614-010
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Crimp
(25.00 mm2) Machined Pin Crimp-Contacts, High Performance Copper, Silver plated High Power 1-way, Contacts
Search Keywords:
0308614010
IN STOCK: 1,148
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.64
$25.640
5
$22.41
$112.050
25
$21.54
$538.500
50
$21.32
$1,066.000
100
$19.68
$1,968.000
300
$18.45
$5,535.000
500 +
$16.25
$8,125.000
Tools/3D Models