030-8614-020
ITT CANNON(35.00 mm2) Machined Pin Crimp-Contacts, High Performance Copper, Silver plated High Power 1-way, Contacts
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
030-8614-020
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Crimp
(35.00 mm2) Machined Pin Crimp-Contacts, High Performance Copper, Silver plated High Power 1-way, Contacts
Search Keywords:
0308614020
IN STOCK:
424
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$31.67
$31.670
5
$28.30
$141.500
25
$25.38
$634.500
50
$24.08
$1,204.000
100
$22.16
$2,216.000
250
$21.44
$5,360.000
500
+
$21.12
$10,560.000
CUSTOMERS
ALSO BOUGHT
776434-1
Connector Housing - Red - AMPSEAL Series - Receptacle - 6 Positions - 4.5 mm - AMPSEAL 16 ...
776363-1
SEALING PLUG, SZ 16 CAVITY
121583-0017
Circular DIN Connector - 1 Contact - Male - Panel Mount - Crimp Terminal - Receptacle
776533-1
Connector Housing - AMPSEAL Series - Plug - 12 Positions - 4.5 mm - AMPSEAL 16 Connectors.
121583-0021
Connector Cap (Cover) - Sealing - For Use With: APD 1, 2, 4, 6/7-Way Receptacles - Black.