Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
031-1308-000
Alias/AKA:
CNT-ASSY-S-DPXMA/BKAD-12-*
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Gold,Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount
Search Keywords:
0311308000
IN STOCK:
507
Ships today, if you order in
On Order:
500
can ship 3/20/25
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$20.06
$100.300
25
$15.00
$375.000
50
$14.35
$717.500
100
$13.81
$1,381.000
250
$13.67
$3,417.500
500
$13.54
$6,770.000
1,000
+
$13.40
$13,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
030-2259-000
Rectangular Power Contact - ARINC 600 BKA Series - Gold Plated Contacts - Copper Alloy - P...
031-1303-000
Rectangular Power Contact - ARINC 600 Series - Gold Plated Contacts - Copper Alloy - Socke...
CT3201-9
125-91-9
TNC Plug - K-Grip, JR. - 50 Ohms - 15 GHz - Cable Group 18 - KTH-2212 Crimp Die - Straight...