Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
031-8519-000
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Contact Type:
Signal
Gender:
SKT
Contact Size:
100
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
74 A
Termination Method:
Crimp
Contact SKT 100 Size Crimp ST
Search Keywords:
0318519000
IN STOCK:
1,956
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$13.66
$68.300
25
$11.02
$275.500
50
$10.68
$534.000
100
$10.57
$1,057.000
250
$10.28
$2,570.000
500
$8.57
$4,285.000
1,000
+
$6.86
$6,860.000
Product Guides
CUSTOMERS
ALSO BOUGHT
212447-1
Jackscrew Socket For D-Sub Connectors Series AMPLIMITE
2-320568-1
Ring Tongue Terminal - 12 to 10 AWG - #8 / M4 Stud Size - 4.17 mm (.164 in) Stud Diameter ...
HKP
Fuse Holder 30A 250V Panel Mount Quick Connect Carton
640715-1
06P UMNL STR/REL
MS25036-156
Terminals Ring Connector Assembly