031-8521-020
ITT CANNON(35.00 mm2) Machined Socket Crimp-Contacts, High Performance Copper, Silver plated High Power 1-way, Contacts .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
031-8521-020
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Gold,Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp
ITT CANNON part 031-8521-020 is a high quality machined socket crimp-contact designed for high performance applications. With a short description of 35.00 mm2, these contacts provide excellent conductivity and durability. Made from high performance copper and silver plated for enhanced power transmission, these 1-way contacts are ideal for demanding power applications. Trust ITT CANNON for reliable and efficient electrical connections.
Search Keywords:
0318521020
IN STOCK:
245
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$42.91
$42.910
5
$38.68
$193.400
10
$35.74
$357.400
25
$34.02
$850.500
50
$32.93
$1,646.500
100
$32.34
$3,234.000
250
+
$13.07
$3,267.500