help desk software
DATA SHEET

031-8521-030

ITT CANNON

(16,00 mm2) Machined Socket Crimp-Contacts, High Performance Copper, Silver plated High Power 1-way, Contacts

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
031-8521-030
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Contact Type:
N/A
Gender:
SKT
Contact Size:
500/0
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Crimp
(16,00 mm2) Machined Socket Crimp-Contacts, High Performance Copper, Silver plated High Power 1-way, Contacts
Search Keywords:
0318521030
IN STOCK: 171
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.37
$32.370
5
$23.89
$119.450
10
$22.23
$222.300
25
$15.20
$380.000
50
$14.97
$748.500
100
$14.74
$1,474.000
250 +
$14.52
$3,630.000
Tools/3D Models