help desk software
DATA SHEET

031-8646-001

ITT CANNON

Contact SKT Crimp ST Cable Mount 5AWG .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
031-8646-001
Alias/AKA:
SOCKETCONTACTAPD2WAY16MM?
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
5 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp
The ITT CANNON part 031-8646-001 is a highly reliable and efficient contact SKT crimp ST cable mount designed for 5AWG wire size. It is perfect for applications that require a secure and durable connection. With its easy cable mount installation, this contact ensures a strong and reliable connection between components. Trust ITT CANNON's expertise in delivering top-notch connectors that meet your electrical needs.
Search Keywords:
0318646001
IN STOCK: 63
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.70
$44.700
5
$39.39
$196.950
10
$35.88
$358.800
25
$22.89
$572.250
50
$22.66
$1,133.000
75
$22.43
$1,682.250
100 +
$17.91
$1,791.000
Tools/3D Models
Product Guides