Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
031-8646-002
Alias/AKA:
SOCKETCONTACTAPD2WAYAWG8
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp
The ITT CANNON part 031-8646-002 is a high-quality contact SKT crimp ST cable mount connector. This connector is designed for easy installation and secure connection with ST cables. It is ideal for use in various industrial and commercial applications that require reliable and efficient cable connections. Its crimp design ensures a strong and stable connection, while the cable mount feature allows for easy installation onto ST cables. Trust ITT CANNON's reputation for excellence and choose the 031-8646-002 for your cable connectivity needs.
Search Keywords:
0318646002
IN STOCK:
488
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$45.67
$45.670
5
$31.92
$159.600
10
$29.20
$292.000
25
$28.30
$707.500
50
$27.43
$1,371.500
75
$27.16
$2,037.000
100
+
$26.89
$2,689.000
Product Guides
CUSTOMERS
ALSO BOUGHT
121583-0025
Circular DIN Connector - 2 Contact - Female - Cable Mount - Crimp Terminal - Plug
121583-1000
2-way APD Cable sealing set (Hexagonal Nut, Compression Support Plate for Cable Seal, cabl...
EN3C7FLX
Female Cord Connector
657-2495-303F
657 LED PMI 0.687", DOME, RGY, 10-30VDC