Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
031-9134-004
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Gold,Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp
The ITT Cannon part 031-9134-004 is a high-quality contact socket designed for signal transmission. This gold-plated contact is suitable for use with wires ranging from 20-24 AWG and is intended to be crimped onto the wire for a secure connection. Trust in the reliability and performance of this contact socket for your electrical and signal transmission needs.
Search Keywords:
0319134004
IN STOCK:
1,059
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$17.85
$89.250
50
$12.21
$610.500
100
$11.53
$1,153.000
250
$7.30
$1,825.000
500
$7.23
$3,615.000
750
$7.16
$5,370.000
1,000
+
$7.09
$7,090.000
Product Guides
CUSTOMERS
ALSO BOUGHT
031-9206-004
Socket Contact - Power - 16 to 20 AWG - Crimp Termination.
1TL1-2F
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
2TL1-3F
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
030-9081-003
Contact - Male - 24 AWG - Gold Plating.