031-9206-004
ITT CANNONSocket Contact - Power - 16 to 20 AWG - Crimp Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
031-9206-004
Alias/AKA:
CNT-ASM-S-DPDMB-1616-*KNG2
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Gold,Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp
The ITT CANNON part 031-9206-004 is a Contact SKT Crimp ST Cable Mount that is designed for secure and reliable cable connections. This contact features a crimping mechanism for easy installation and is ideal for applications that require a sturdy and durable connection. The ST cable mount design ensures a secure fit and the contact can be easily attached to various cables. Perfect for use in a range of industries, this ITT CANNON Contact SKT Crimp ST Cable Mount provides a reliable solution for all your cable connection needs.
Search Keywords:
0319206004
IN STOCK:
296
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$11.13
$55.650
25
$7.21
$180.250
100
$6.52
$652.000
250
$6.39
$1,597.500
500
$6.08
$3,040.000
1,000
$5.92
$5,920.000
2,500
$5.53
$13,825.000
5,000
+
$5.48
$27,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides