help desk software
DATA SHEET

037385-0021

ITT CANNON

Conn Circular PIN 48 POS Solder Cup ST Cable Mount 48 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
037385-0021
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
Pin
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
36-10
Number of Contacts:
4 contacts size 12
Contact Gender:
Pin
Contact Plating:
Hard silver
Termination Method:
Solder Cup
Maximum Current Rating:
22 A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular PIN 48 POS Solder Cup ST Cable Mount 48 Terminal 1 Port
Search Keywords:
0373850021
  Possible Replacement options available.  See Alternatives
IN STOCK: 44
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$85.98
$85.980
5
$84.68
$423.400
10
$83.42
$834.200
13
$82.16
$1,068.080
25
$52.58
$1,314.500
38
$41.08
$1,561.040
50 +
$40.26
$2,013.000
Tools/3D Models
Product Guides